| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 503566-3102 |
| Color: | Natural |
| Series: | 503566 |
| Amperage: | .2 A |
| Connector Type: | Easy-On |
| Number of Contacts: | 31 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 3 mm |
| Voltage: | 50 V |
| Material: | Polyester Alloy |
| Orientation: | Right Angle |
| Wire Type: | FPC |
| Actuator Type: | Flip |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Number of Contacts Loaded: | 31 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Mated Height: | .95 mm |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Part Aliases: | 5035663102 |
| SKU: | MOL503566-3102 |
503566-3102
Specifications
Detailed Description
Enhance your connectivity with this Easy-On FPC Connector, featuring a slim 0.30mm pitch for seamless integration. Designed for efficiency, this connector offers a right-angle configuration with bottom contact, perfect for space-saving layouts. With 31 circuits, it ensures reliable performance, while the gold over nickel plating guarantees optimal conductivity. The natural color and low profile of 0.95mm make it discreet yet effective in various applications. Crafted from durable polyester alloy and phosphor bronze, it withstands harsh environments with an operating temperature range of -40 to 105°C. Whether for industrial or consumer electronics, this connector is RoHS compliant, aligning with environmental standards. Explore the possibilities with this essential component in the FFC & FPC connectors category.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2023 | 512312 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Kagoshima - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 0.3FPC 0.95H E/O FF lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2022 and target to complete in Q1 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||

