| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 503566-3702 |
| Color: | Natural |
| Series: | 503566 |
| Amperage: | .2 A |
| Connector Type: | Easy-On |
| Number of Contacts: | 37 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 3 mm |
| Voltage: | 50 V |
| Material: | Polyester Alloy |
| Orientation: | Right Angle |
| Wire Type: | FPC |
| Actuator Type: | Flip |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Number of Contacts Loaded: | 37 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Mated Height: | .95 mm |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Part Aliases: | 5035663702 |
| SKU: | MOL503566-3702 |
503566-3702
Specifications
Detailed Description
Enhance connectivity with our Easy-On FPC Connector, designed for seamless integration in electronic systems. Featuring a 0.30mm pitch and right-angle orientation, this connector ensures efficient signal transmission with its bottom contact design. With 37 gold-plated circuits on a durable polyester alloy body, it guarantees reliable performance in demanding environments. Operating at temperatures ranging from -40 to 105°C and accommodating voltages up to 50V, it is suitable for a wide range of applications. Its flip actuator type and surface mount compatibility facilitate easy installation, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for FFC, FPC, Ribbon, and IDT applications, the Easy-On Connector is a versatile solution for your connectivity needs. Elevate your projects with this essential component, where quality meets convenience.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2023 | 512312 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Kagoshima - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 0.3FPC 0.95H E/O FF lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2022 and target to complete in Q1 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||

