| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 503566-4102 |
| Color: | Natural |
| Series: | 503566 |
| Amperage: | .2 A |
| Connector Type: | Easy-On |
| Number of Contacts: | 41 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 3 mm |
| Voltage: | 50 V |
| Material: | Polyester Alloy |
| Orientation: | Right Angle |
| Wire Type: | FPC |
| Actuator Type: | Flip |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Number of Contacts Loaded: | 41 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Mated Height: | .95 mm |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Part Aliases: | 5035664102 |
| SKU: | MOL503566-4102 |
503566-4102
| Heilind Number: | MOL503566-4102 |
| Manufacturer: | Molex |
| Manufacturer Number: | 503566-4102 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
0.30mm Pitch Easy-On FPC Connector, Right-Angle, Bottom Contact, 0.95mm Height, 41 Circuits, Gold over Nickel Plating
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Easy-On FPC Connector. Featuring a 0.30mm pitch and right-angle orientation, it offers seamless integration for efficient circuitry. With bottom contact design and 41 gold-plated circuits, it ensures reliable performance. The compact 0.95mm height and polyester alloy construction make it ideal for space-constrained applications. Operating in a wide temperature range from -40 to 105°C, it guarantees durability. RoHS compliant and with phosphor bronze contacts, it meets high-quality standards for your peace of mind. Perfect for FFC, FPC, Ribbon, and IDT applications, this connector is a versatile solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2023 | 512312 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Kagoshima - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 0.3FPC 0.95H E/O FF lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2022 and target to complete in Q1 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||

