| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 503566-4502 |
| Color: | Natural |
| Series: | 503566 |
| Amperage: | .2 A |
| Connector Type: | Easy-On |
| Number of Contacts: | 45 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 3 mm |
| Voltage: | 50 V |
| Material: | Polyester Alloy |
| Orientation: | Right Angle |
| Wire Type: | FPC |
| Actuator Type: | Flip |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Number of Contacts Loaded: | 45 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Mated Height: | .95 mm |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Part Aliases: | 5035664502 |
| SKU: | MOL503566-4502 |
503566-4502
| Heilind Number: | MOL503566-4502 |
| Manufacturer: | Molex |
| Manufacturer Number: | 503566-4502 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
0.30mm Pitch Easy-On FPC Connector, Right-Angle, Bottom Contact, 0.95mm Height, 45 Circuits, Gold over Nickel Plating
More >>Specifications
Detailed Description
Enhance your circuit connections with our Easy-On FPC Connector. Featuring a slim 0.30mm pitch and convenient right-angle, bottom contact design, it ensures seamless integration in tight spaces. With 45 gold-plated phosphor bronze contacts, this connector guarantees reliable conductivity. Its low 0.95mm profile and surface-mount compatibility make it ideal for compact electronic assemblies. Operating efficiently in a wide temperature range from -40 to 105 °C, it offers durability and performance. Trust in this connector for secure and efficient FPC applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2023 | 512312 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Kagoshima - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 0.3FPC 0.95H E/O FF lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2022 and target to complete in Q1 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||
| 07/27/2021 | 510518 - Change Supplier. Due to supply constraints molex has identified an internal shortage of resin supply that would create a challenge to fulfill all orders, therefore we identified an alternative sourcing for the product families listed above. after applying change molex products listed will be manufactured by one of them either current or alternative. | Download | |||

