| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50372-8100 |
| Series: | 50372 - DuraClik - Mi II - Micro-Latch |
| Amperage: | 3 A |
| Connector Type: | DuraClik, Mi II, Micro-Latch |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Voltage: | 125 V |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .889 µm |
| Contact Termination Plating Thickness: | .914 µm |
| Wire Size: | 22 AWG, 24 AWG, 26 AWG |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.4 mm |
| Part Aliases: | 0503728100 |
| SKU: | MOL50372-8100 |
50372-8100
| Heilind Number: | MOL50372-8100 |
| Manufacturer: | Molex |
| Manufacturer Number: | 50372-8100 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our DuraClik Crimp Terminal, designed for seamless integration in various applications. This Female terminal, compatible with 22-26 AWG wires, ensures a secure and reliable connection. Crafted with precision, it features a Phosphor Bronze contact with Tin plating, ideal for signal transmission. With a current rating of 3 A and a voltage capacity of 125 V, it guarantees efficient performance. RoHS compliant and packaged in a convenient bag, it's a must-have for any project requiring Wire to Board connectivity. Upgrade your setup with this essential component from our Micro-Latch series.

