| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50394-8055 |
| Series: | 50394 - Milli-Grid |
| Amperage: | 2 A |
| Connector Type: | Milli-Grid |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper Alloy |
| Voltage: | 125 V AC/DC |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 2.5 µm |
| Mating Cycles: | 50 |
| Contact Termination Plating Thickness: | 2 µm |
| Wire Size: | 24 AWG, 26 AWG, 28 AWG, 30 AWG |
| Connector System: | Wire to Board, Wire to Wire |
| Contact Termination Plating: | Nickel |
| Wire Insulation Diameter: | 1.4 mm |
| Part Aliases: | 0503948055 |
| SKU: | MOL50394-8055 |
50394-8055
Specifications
Detailed Description
Introducing the 50394 - Milli-Grid series Female Connector, designed for precise signal transmission in compact applications. With a current rating of 2 A and voltage capability of 125 V AC/DC, this connector ensures reliable performance. Featuring a Copper Alloy contact material with Matte Tin plating, it guarantees optimal conductivity. The crimp or compression termination method offers easy and secure wire attachment, accommodating 24-30 AWG wire sizes. With Nickel plating on the contact termination, it ensures durability and longevity. Perfect for wire-to-wire and wire-to-board connections, this connector is RoHS compliant, meeting environmental standards. Supplied in a reel packaging, it is ready for efficient assembly. Trust the Milli-Grid Female Connector for your signal transmission needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 22-01-3107 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 10 Circuits, Natural | ![]() |
| Molex 42818-0412 | Mini-Fit Sr. Plug Housing, 10.00mm Pitch, Single Row, Panel Mount, 4 Circuit, Black | ![]() |
| Molex 50097-8000 | 2.50mm Pitch, Board-in Crimp Terminal, Male, Vertical, Phosphor Bronze Pre-Plated Tin, 24-20 AWG, Reel | ![]() |
| Molex 51146-0400 | 1.25mm Pitch PanelMate Wire-to-Board Receptacle Housing, Ultra Low Profile, 4 Circuits, Natural | ![]() |


