| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50394-8400 |
| Series: | 50394 - Milli-Grid |
| Amperage: | 2 A |
| Connector Type: | Milli-Grid |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper Alloy |
| Contact Plating: | Nickel |
| Voltage: | 125 V AC/DC |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .051 µm |
| Mating Cycles: | 50 |
| Contact Termination Plating Thickness: | 2.032 µm |
| Wire Size: | 24 AWG, 26 AWG, 28 AWG, 30 AWG |
| Connector System: | Wire to Board, Wire to Wire |
| Contact Termination Plating: | Nickel |
| Wire Insulation Diameter: | 1.4 mm |
| Part Aliases: | 0503948400 NT501-6677 |
| SKU: | MOL50394-8400 |
50394-8400
| Heilind Number: | MOL50394-8400 |
| Manufacturer: | Molex |
| Manufacturer Number: | 50394-8400 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your Milli-Grid connector system with these high-performance Crimp Terminals. Designed for seamless wire-to-wire or wire-to-board connections, these Female terminals feature durable Copper Alloy construction with a reliable Nickel contact plating. The Gold Flash contact mating area ensures optimal signal transmission, while the lead-free design aligns with RoHS compliance standards. Suitable for various wire sizes, from 24 to 30 AWG, these terminals guarantee a secure and efficient connection for your applications. Each terminal is packaged in a convenient bag for easy handling. Upgrade your connector setup with these essential components from the Milli-Grid series.

