| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50397-8000 |
| Series: | 50397 - CP-3.3 |
| Amperage: | 3 A |
| Connector Type: | CP-3.3 |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Voltage: | 300 V AC/DC |
| Packaging: | Reel |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .914 µm |
| Contact Termination Plating Thickness: | .914 µm |
| Wire Size: | 22 AWG, 24 AWG, 26 AWG, 28 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.15 - 1.8 mm |
| Part Aliases: | 0503978000 |
| SKU: | MOL50397-8000 |
50397-8000
| Heilind Number: | MOL50397-8000 |
| Manufacturer: | Molex |
| Manufacturer Number: | 50397-8000 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the CP-3.3 Series 50397 Female Connector, designed for seamless signal transmission. With a durable construction featuring Phosphor Bronze contacts plated with Tin, this connector ensures reliable performance even in demanding environments. Suitable for wire sizes ranging from 24 to 28 AWG, it offers versatile compatibility. The crimp or compression termination method allows for easy and secure installation, while its RoHS compliance underscores our commitment to environmental responsibility. Ideal for various circuit applications, this connector, available on a convenient reel, is a must-have for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2018 | 505290 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||

