| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50398-8000 |
| Series: | 50398 - CP-3.3 |
| Amperage: | 3 A |
| Connector Type: | CP-3.3 |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Voltage: | 300 V AC/DC |
| Packaging: | Reel |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .914 µm |
| Contact Termination Plating Thickness: | .914 µm |
| Wire Size: | 22 AWG, 24 AWG, 26 AWG, 28 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.15 - 1.8 mm |
| Part Aliases: | 0503988000 |
| SKU: | MOL50398-8000 |
50398-8000
| Heilind Number: | MOL50398-8000 |
| Manufacturer: | Molex |
| Manufacturer Number: | 50398-8000 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the CP-3.3 Male Connector, a reliable solution for your signal circuit applications. With a high amperage rating of 3A and a voltage capacity of 300V AC/DC, this connector ensures efficient power transmission. Its durable construction, featuring phosphor bronze contacts with tin plating, guarantees long-lasting performance. Suitable for wire sizes ranging from 24 to 28 AWG, it offers versatile compatibility. Whether you prefer crimp or compression termination methods, this connector delivers secure and stable connections. RoHS compliant and packaged in a convenient reel, it meets both environmental and operational standards. Upgrade your connectivity with the CP-3.3 Male Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2018 | 505290 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||

