| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 504050-0391 |
| Color: | Black |
| Series: | 504050 |
| Amperage: | 3.5 A |
| Connector Type: | Pico-Lock |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 1.5 mm |
| Voltage: | 150 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .1 µm |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 30 |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Termination Pitch: | 1.5 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 2 mm |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Product Name: | Pico-Lock |
| Part Aliases: | 5040500391 |
| SKU: | MOL504050-0391 |
504050-0391
| Heilind Number: | MOL504050-0391 |
| Manufacturer: | Molex |
| Manufacturer Number: | 504050-0391 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect wires to your PCB with this black Pico-Lock connector. Designed for surface mount installation, it features three gold-plated contacts in a single row, ensuring reliable power transmission at an amperage of 3.5 A and a voltage of 150 V AC/DC. The high temperature thermoplastic construction allows for operation in a wide temperature range, from -40 to 105 °C, making it suitable for various environments. With a right angle orientation and polarization for easy mating, this connector offers secure and efficient wire-to-board connectivity. Shrouded and RoHS compliant, it meets high industry standards for quality and safety. Ideal for applications requiring a pitch of 1.5 mm, this Pico-Lock connector is a versatile choice for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-7061 | KK 3.96mm Crimp Terminal Housing, 6 Circuits, Natural | ![]() |
| Molex 43045-0407 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 4 Circuits, with PCB Press-fit Metal Retention Clip, Gold, Glow-Wire Capable, Black | ![]() |
| Molex 43045-0816 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 8 Circuits, with PCB Press-fit Metal Retention Clip, Gold, Glow-Wire Capable, Black | ![]() |
| Molex 43249-8104 | Modular Jack, Right Angle, Low Profile, 8/8, Panel Stops | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/30/2025 | 516083 - Manufacturing Process Change. removal of Hi-coat on listed series it will make the series PFAS free to meet foreseen industry requirement from store | Download | |||
| 03/28/2025 | 516649 - Partial Retraction of PCN 516083. Molex Malaysia is revising the decision to retract/ withdraw 503763, 504050, 205338 PCN#516083 due to the removal hi-coat will not implement yet. | Download | |||


