| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 504050-0791 |
| Color: | Black |
| Series: | 504050 |
| Amperage: | 3 A |
| Connector Type: | Pico-Lock |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | 1.5 mm |
| Voltage: | 150 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Number of Contacts Loaded: | 7 |
| Mating Cycles: | 30 |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 2 mm |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Product Name: | Pico-Lock |
| Part Aliases: | 5040500791 |
| SKU: | MOL504050-0791 |
504050-0791
Specifications
Detailed Description
Easily connect wires to your PCB with our Pico-Lock right-angle connector. Designed for surface mount installation, this connector features seven gold-plated contacts for reliable signal transmission. With a voltage rating of 150V and an operating temperature range of -40 to 105°C, it ensures performance in a variety of environments. The high-temperature thermoplastic body and copper alloy contacts guarantee durability and long-term functionality. Perfect for applications where space is limited, the compact design and 1.5mm pitch make it ideal for tight PCB layouts. RoHS compliant and featuring a locking mechanism for added security, this connector is a dependable choice for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 504754-2100 | 0.30mm Pitch Easy-On Back Flip FPC Connector with Lock Terminal, LA75 Series, Right-Angle, Surface Mount, Dual Contact Style, 0.75mm Height, 21 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/30/2025 | 516083 - Manufacturing Process Change. removal of Hi-coat on listed series it will make the series PFAS free to meet foreseen industry requirement from store | Download | |||
| 03/28/2025 | 516649 - Partial Retraction of PCN 516083. Molex Malaysia is revising the decision to retract/ withdraw 503763, 504050, 205338 PCN#516083 due to the removal hi-coat will not implement yet. | Download | |||
| 06/05/2018 | 503199 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 09/30/2016 | 501325 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||


