| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 504051-0201 |
| Series: | 504051 |
| Product Name: | Pico-Lock |
| Part Aliases: | 5040510201 |
| SKU: | MOL504051-0201 |
504051-0201
| Heilind Number: | MOL504051-0201 |
| Manufacturer: | Molex |
| Manufacturer Number: | 504051-0201 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
1.50mm Pitch, Pico-Lock Receptacle Crimp Housing, Single Row, Positive Lock, 2 Circuits, Black
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 501193-7000 | 1.00mm Pitch, Pico-Clasp Female Crimp Terminal, 0.10µm Gold (Au) Plating, 32-28 AWG, Reel | ![]() |
| Molex 504051-0401 | 1.50mm Pitch, Pico-Lock Receptacle Crimp Housing, Single Row, Positive Lock, 4 Circuits, Black | ![]() |
| Molex 51021-1200 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 12 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2020 | 508135 - Equipment/Production Transfer or Rearrangement. Adding a subcon as additional manufacturing location for the 504051 series due to capacity expansion for Molex Malaysia. | Download | |||


