| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 504051-0701 |
| Color: | Black |
| Series: | 504051 |
| Amperage: | 3 A |
| Connector Type: | Pico-Lock |
| Gender: | Receptacle |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Pitch: | 1.5 mm |
| Material: | High Temperature Thermoplastic |
| Operating Temperature Range: | -40 - 105 °C |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | Pico-Lock |
| Part Aliases: | 5040510701 |
| SKU: | MOL504051-0701 |
504051-0701
Specifications
Detailed Description
Upgrade your electronic connections with our Black Pico-Lock Connector. With a durable High Temperature Thermoplastic construction, this connector ensures reliable performance in a wide operating temperature range from -40 to 105 °C. Featuring 7 contacts in a single row, it's perfect for wire-to-board applications. The Polarized-to-Mate design and Lock-to-Mating-Part feature guarantee secure connections. RoHS compliant and boasting a pitch of 1.5 mm, this connector is a must-have for any electronic project requiring a 3 A current. Elevate your connectivity with the Pico-Lock Connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 214524-1000 | Micro-Lock Plus Crimp Terminal, Male, 1.25mm Pitch, Tin (Sn) Plating, 26-30 AWG, Reel | ![]() |
| Molex 51110-0660 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 6 Circuits, without Center Polarization Key, with Locking Ramp, Lead-Free | ![]() |


