| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 504051-1001 |
| Color: | Black |
| Series: | 504051 |
| Amperage: | 2 A |
| Connector Type: | Pico-Lock |
| Gender: | Receptacle |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Pitch: | 1.5 mm |
| Material: | High Temperature Thermoplastic |
| Operating Temperature Range: | -40 - 105 °C |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | Pico-Lock |
| Part Aliases: | 5040511001 |
| SKU: | MOL504051-1001 |
504051-1001
| Heilind Number: | MOL504051-1001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 504051-1001 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
1.50mm Pitch Pico-Lock Crimp Housing, 2.00mm Mated Height, Positive Side Locks, 10 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with the Pico-Lock connector, featuring a sleek black design and capable of delivering 2A of power. Crafted from high-temperature thermoplastic, this receptacle ensures durability in a wide operating temperature range from -40 to 105°C. With 10 gold-plated contacts in a single row, each spaced at 1.5mm pitch, it guarantees secure and efficient wire-to-board connection. The polarized design and locking feature provide added safety and stability, while its RoHS compliance reflects our commitment to environmental responsibility. Ideal for various applications, this connector is a versatile solution for your pin and socket housing needs. Elevate your connectivity experience with the Pico-Lock.

