| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 504070-3991 |
| Color: | Black |
| Series: | 504070 |
| Amperage: | .2 A |
| Connector Type: | Easy-On |
| Housing Material: | High Temperature Thermoplastic |
| Number of Contacts: | 39 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Body Orientation: | Right Angle |
| Pitch: | 2 mm |
| Voltage: | 50 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Wire Type: | FPC |
| Actuator Type: | Flip |
| Operating Temperature Range: | -25 - 85 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Number of Contacts Loaded: | 39 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Part Aliases: | 5040703991 |
| SKU: | MOL504070-3991 |
504070-3991
Specifications
Detailed Description
Elevate your connectivity with our Easy-On connector, designed for precision and performance. This sleek black component, part of the 504070 series, boasts 39 contacts in a single row, facilitating seamless data transfer. Crafted with high temperature thermoplastic housing and phosphor bronze contacts plated in gold over nickel, it ensures durability and reliability in any environment. With a maximum operating temperature of 85°C and a minimum of -25°C, it's ideal for a wide range of applications. Its right-angle orientation and .2mm pitch offer flexibility in installation, while its flip actuator type simplifies FPC wire connections. RoHS compliant and surface mount compatible, this connector is a must-have for efficient and compliant PCB assembly. Upgrade your setup with the Easy-On connector and experience seamless connectivity like never before.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/16/2023 | retraction of PCN 512296: Production Location Change cancelled.Molex management decided to cancel the production location change on 504070*series. The EMR PCN#512296 will be cancelled. This PCN is issued to retract the original PCN#512296. | Download | |||
| 02/01/2023 | 512296 - Equipment transfer, Production Transfer or rearrangement. Production plant location change - Current : Molex Kagoshima - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 0.25FPC 0.95H B/F lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2022 and target to complete in Q1 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||

