| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 504185-1000 |
| Series: | 504185 - Micro-Lock |
| Amperage: | 1.5 A |
| Connector Type: | Micro-Lock |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Voltage: | 50 V |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Mating Cycles: | 30 |
| Wire Size: | .079 - .136 mm², 26 AWG, 28 AWG, 30 AWG |
| Wire Insulation Diameter: | .78 - 1.02 mm |
| Part Aliases: | 5041851000 |
| SKU: | MOL504185-1000 |
504185-1000
Specifications
Detailed Description
Enhance connectivity with our Micro-Lock 1.25mm Pitch Wire-to-Board Crimp Terminal, designed for seamless integration in compact electronic applications. This female terminal, compatible with 26-30 AWG wires, guarantees secure and reliable connections. Crafted with copper alloy and tin plating, it ensures high conductivity and durability, suitable for signal transmission at up to 50V and 1.5A. Featuring a crimp or compression termination method, it facilitates easy installation. With a mating cycle of 30, it offers long-lasting performance. RoHS compliant and available in reel packaging, it meets environmental standards and ensures convenient handling. Perfect for various circuit applications, this terminal supports wire sizes ranging from 26 AWG to 30 AWG and insulation diameters from .78mm to 1.02mm, making it a versatile solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-3071 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 7 Circuits, Natural | ![]() |
| Molex 19131-0023 | InsulKrimp Block Spade Tongue Terminal for 14 to 16 AWG Wire, Stud Size 6 (M3.5), Length 19.94mm | ![]() |
| Molex 19131-0042 | InsulKrimp Block Spade Tongue Terminal for 18 to 22 AWG Wire, Stud Size 6 (M3.5), Length 6.35mm | ![]() |
| Molex 505565-0401 | Micro-Lock PLUS Receptacle Housing, 1.25mm Pitch, Single Row, with Positive Lock, 4 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2020 | 508550 - Packaging Method/Quantity Changing. increasing DU from, 24k to 30k and reduce filament tape qty from 8pcs to 4pcs. | Download | |||


