| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 504186-2000 |
| Color: | White |
| Series: | 504186 - Micro-Lock |
| Amperage: | 1.5 A |
| Connector Type: | Micro-Lock |
| Gender: | Receptacle |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Pitch: | 1.25 mm |
| Material: | Polyester |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Mates With: | Micro-Lock 1.25mm Pitch Header Link:504187|Link:504189 |
| Termination Pitch: | 1.25 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| SKU: | MOL504186-2000 |
504186-2000
Specifications
Detailed Description
Easily connect and secure your wires with our Micro-Lock 1.25mm Pitch Dual-Row Crimp Housing. Designed with convenience in mind, this housing features 20 circuits in a sleek white finish, making organization a breeze. Constructed from durable polyester, it ensures reliable performance, even in demanding environments. With a 1.5A amperage rating and polarized mating capability, it guarantees safe and efficient connectivity. Perfect for wire-to-board applications, it mates seamlessly with the corresponding Micro-Lock 1.25mm Pitch Header. RoHS compliant and featuring a locking mechanism, this housing is not only high-quality but also environmentally friendly. Upgrade your connection solutions with this essential component, ideal for a variety of projects in the connectors and housings category.

