| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 504186-4000 |
| Color: | White |
| Series: | 504186 - Micro-Lock |
| Amperage: | 1.5 A |
| Connector Type: | Micro-Lock |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Pitch: | 1.25 mm |
| Material: | Polyester |
| Packaging: | Tray |
| Operating Temperature Range: | -25 - 85 °C |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Termination Pitch: | 1.25 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Part Aliases: | 5041864000 |
| SKU: | MOL504186-4000 |
504186-4000
Specifications
Detailed Description
Easily connect and secure your electronic components with our Micro-Lock 1.25mm Pitch Dual-Row Crimp Housing in White. Featuring 40 circuits, this housing is designed for efficient wire-to-board connection in a variety of applications. With a 1.5A amperage rating and durable polyester construction, it ensures reliable performance even in challenging environments. The housing's dual-row design and 1.25mm pitch provide enhanced connectivity, while its polarized mating and locking capabilities offer added security. RoHS compliant and suitable for operating temperatures ranging from -25 to 85°C, this connector meets stringent quality and safety standards. Perfect for use in industrial, automotive, and consumer electronics, it guarantees seamless integration and long-lasting durability. Upgrade your connectivity solutions with the Micro-Lock 1.25mm Pitch Dual-Row Crimp Housing.

