| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50419-9101 |
| Series: | 50419 |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Packaging: | Bag |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .889 µm |
| Contact Termination Plating Thickness: | .889 µm |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.4 - 3 mm |
| Part Aliases: | 0504199101 |
| SKU: | MOL50419-9101 |
50419-9101
Specifications
Detailed Description
Enhance your power circuit connections with these versatile male contacts, designed for optimal performance in wire-to-wire setups. Crafted with durable brass and featuring a reliable crimp or compression termination method, these contacts ensure secure and efficient conductivity. With a tin plating thickness of .889 µm in both the mating area and termination, they offer superior corrosion resistance. Compatible with various wire sizes ranging from 24 to 18 AWG and insulation diameters of 1.4 to 3 mm, these contacts provide flexibility for a wide range of applications. Packaged in convenient bags, they are easy to store and access. Rest assured of their quality and compliance with RoHS standards. Elevate your connector system with these essential components.

