504193-0900

Heilind Number:MOL504193-0900
Manufacturer:Molex
Manufacturer Number:504193-0900
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

Micro-Lock 1.25mm Pitch Single-Row Crimp Housing, White, 9 Circuits, 5041930900

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 504193-0900
Color:White
Series:504193 - Micro-Lock
Amperage:1.5 A
Connector Type:Micro-Lock
Gender:Receptacle
Number of Contacts:9
Number of Rows:1
Pitch:1.25 mm
Material:Polyester
Packaging:Tray
Polarized to Mate:Yes
Connector System:Wire to Board
Mates With:Link:504194 Micro-Lock 1.25mm Pitch Vertical Header|Link:504195 Micro-Lock 1.25mm Pitch Right Angle Header
Termination Pitch:1.25 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Part Aliases:5041930900
SKU:MOL504193-0900

Detailed Description

Easily assemble and secure your electrical connections with our Micro-Lock 1.25mm Pitch Single-Row Crimp Housing in a sleek white finish. Featuring 9 circuits, this durable housing is crafted from polyester, ensuring reliable performance even in demanding environments. With a low amperage of 1.5 A, it is suitable for various applications. Its polarized design guarantees proper mating orientation, while the option for locking to the mating part adds extra security. Complementing our Micro-Lock connector series, this housing mates seamlessly with our Vertical and Right Angle Headers for effortless integration. Packaged in a convenient tray, it is ready for installation. Rest assured of its quality and compliance, as it meets industry standards for RoHS. Ideal for wire-to-board connections, this housing is a dependable choice for your connectivity needs.