| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50420-8000 |
| Series: | 50420 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Part Aliases: | 0504208000 |
| SKU: | MOL50420-8000 |
50420-8000
Specifications
Detailed Description
Enhance your OBD-II connectivity with this high-quality Crimp Terminal. Designed for female connectors with a 4.00mm pitch, it ensures secure and reliable contact in automotive diagnostic applications. Crafted from durable phosphor bronze and plated with tin for optimal conductivity, this RoHS-compliant terminal guarantees both performance and environmental compliance. Perfect for use in pin and socket housings, it's a must-have component for maintaining seamless communication in automotive systems. Upgrade your setup with this essential connector for a seamless and efficient OBD-II experience.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 42815-0011 | Mini-Fit Sr. Crimp Terminal, Female, 12-10 AWG, Tin (Sn), USE NYE LUBE ON MATING SURFACES | ![]() |
| Molex 42815-0031 | Mini-Fit Sr. Crimp Terminal, Female, 8 AWG, Tin (Sn), USE NYE LUBE ON MATING SURFACES | ![]() |
| Molex 42816-0212 | Mini-Fit Sr. Receptacle Housing, 10.00mm Pitch, Single Row, 2 Circuit, Black | ![]() |
| Molex 52213-0411 | Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 4 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/13/2018 | 505471 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||


