504449-1307

Heilind Number:MOL504449-1307
Manufacturer:Molex
Manufacturer Number:504449-1307
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.00mm Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Single Row, Vertical, Gold Plated, with Inner Positive Lock, with Pick-and-Place Tape, 13 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 504449-1307
Color:Natural
Series:504449 - Pico-Clasp
Amperage:1 A
Connector Type:Pico-Clasp
Number of Contacts:13
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:1 mm
Voltage:50 V AC/DC
Material:Polyamide
Orientation:Vertical
Keying:No
Packaging:Embossed Tape on Reel
Pick and Place:Vacuum Pick-Up Tape
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.102 µm
Number of Contacts Loaded:13
Mating Cycles:30
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:.102 µm
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Gold
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Part Aliases:5044491307
SKU:MOL504449-1307

Detailed Description

Enhance your PCB connectivity with our Pico-Clasp connector, part of the 504449 series. Designed for optimal performance, this straight, surface-mount connector features 13 contacts with gold plating for reliable signal transmission. With a pitch of 1mm and a voltage rating of 50V AC/DC, it offers versatility for various applications. Constructed with durable polyamide and phosphor bronze materials, it ensures longevity even in demanding environments. The embossed tape packaging on reel and vacuum pick-up tape make it convenient for assembly. RoHS compliant and operating within a wide temperature range, from -40 to 85°C, it meets industry standards for safety and reliability. Perfect for wire-to-board connections, this connector is a crucial component for your electronic projects.