| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 504618-7012 |
| Color: | Black |
| Series: | 504618 |
| Amperage: | .3 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .35 mm |
| Voltage: | 50 V |
| Orientation: | Vertical |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 70 |
| Mating Cycles: | 30 |
| PCB Retention: | With |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Mated Height: | .6 mm |
| Mated Width: | 2 mm |
| Product Name: | SlimStack |
| Part Aliases: | 5046187012 |
| SKU: | MOL504618-7012 |
504618-7012
| Heilind Number: | MOL504618-7012 |
| Manufacturer: | Molex |
| Manufacturer Number: | 504618-7012 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
SlimStack Board-to-Board Connector, 0.35mm Pitch, SSB6 Standard Series, Receptacle, 0.60mm Mated Height, 2.00mm Mated Width, 72 Circuits
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our SlimStack Board-to-Board Connector. Featuring a slim 0.35mm pitch, this connector from the SSB6 Standard Series offers reliable receptacle functionality with a mated height of 0.60mm and a width of 2.00mm. With 72 circuits for seamless data transmission, it ensures efficient performance in your electronic setups. The black finish adds a sleek touch, while the gold-plated contact termination guarantees optimal conductivity. RoHS compliant and operating in a temperature range of -40 to 85 °C, this connector is both environmentally friendly and durable. Perfect for various applications, it's a must-have component for your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/29/2026 | 516666 - Obsolete. LTB 11/1/25 | Download | |||

