| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 504622-6412 |
| Color: | Black |
| Series: | 504622 |
| Amperage: | .3 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 64 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .35 mm |
| Voltage: | 50 V AC/DC |
| Orientation: | Vertical |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 64 |
| Mating Cycles: | 30 |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Mated Height: | .6 mm |
| Mated Width: | 2 mm |
| Breakaway: | No |
| Product Name: | SlimStack |
| Part Aliases: | 5046226412 |
| SKU: | MOL504622-6412 |
504622-6412
| Heilind Number: | MOL504622-6412 |
| Manufacturer: | Molex |
| Manufacturer Number: | 504622-6412 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB connectivity with our SlimStack Vertical PCB Pin Header. Designed for high-performance applications, this black connector features a slim .35mm pitch, accommodating 64 gold-plated contacts for reliable data transfer. With a low amperage rating of .3A and a voltage tolerance of up to 50V AC/DC, it ensures efficient power delivery. Its surface mount termination method and copper alloy contact material guarantee durability, even in harsh environments with an operating temperature range of -40 to 85°C. RoHS compliant and boasting a mated height of just .6mm, this connector is perfect for space-constrained assemblies. Trust in its 30 mating cycles and robust design for seamless board-to-board connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2026 | 516673 - End of Life. No Replacement. LTB 11/1/25 | Download | |||

