| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 504693-0208 |
| Color: | Orange |
| Series: | 504693 - CP-3.3 |
| Connector Type: | CP-3.3 |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 3.3 mm |
| Material: | PBT |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Termination Pitch: | 3.3 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 5046930208 |
| SKU: | MOL504693-0208 |
504693-0208
| Heilind Number: | MOL504693-0208 |
| Manufacturer: | Molex |
| Manufacturer Number: | 504693-0208 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
CP-3.3 Receptacle Housing, 3.30mm Pitch, Single Row, Polarized, Positive Inertia Lock, 2 Circuits, Orange
More >>Specifications
Detailed Description
Enhance your wire-to-wire connectivity with our CP-3.3 Receptacle Housing, designed for seamless integration in your electronic assemblies. Featuring a 3.30mm pitch and single-row configuration, this housing ensures precise alignment and secure mating. Engineered for optimal performance, it boasts polarization with positive inertia lock, guaranteeing foolproof connection. With two circuits and vibrant orange color, it not only offers functionality but also adds a pop of color to your design. Constructed from high-quality Polybutylene Terephthalate (PBT), it meets stringent industry standards for durability and reliability. Operating flawlessly in a wide temperature range (-40 to 105 °C), it is suitable for various environments. UL agency certified and RoHS compliant, you can trust in its quality and compliance. Perfect for signal applications, this connector system is a must-have for your project, whether in the field of electronics, automotive, or industrial manufacturing. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 504695-0307 | CP-3.3 Terminal Position Assurance (TPA) Retainer, 3.30mm Pitch, Brown, 3 Circuits | ![]() |


