| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 504693-0400 |
| Color: | Natural |
| Series: | 504693 - CP-3.3 |
| Connector Type: | CP-3.3 |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Pitch: | 3.3 mm |
| Material: | PBT |
| Keying: | Yes |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 3.3 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 5046930400 |
| SKU: | MOL504693-0400 |
504693-0400
| Heilind Number: | MOL504693-0400 |
| Manufacturer: | Molex |
| Manufacturer Number: | 504693-0400 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
CP-3.3 Receptacle Housing, 3.30mm Pitch, Single Row, Polarized, Positive Inertia Lock, 4 Circuits, Natural
More >>Specifications
Detailed Description
Enhance your wire-to-wire connectivity with our CP-3.3 Receptacle Housing. Designed for optimal performance, this single-row housing features a 3.3mm pitch, perfect for signal applications. Crafted from Polybutylene Terephthalate with natural coloring, it offers durability and a sleek aesthetic. The polarized design, with a positive inertia lock, ensures secure mating. With four circuits and UL certification, it guarantees reliable functionality. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. RoHS compliant and boasting keying options, it's a versatile choice for your connector needs. Upgrade to the CP-3.3 for efficient and high-quality connections.

