| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 504693-0600 |
| Color: | Natural |
| Series: | 504693 - CP-3.3 |
| Connector Type: | CP-3.3 |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Pitch: | 3.3 mm |
| Material: | PBT |
| Keying: | Yes |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 3.3 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 5046930600 |
| SKU: | MOL504693-0600 |
504693-0600
| Heilind Number: | MOL504693-0600 |
| Manufacturer: | Molex |
| Manufacturer Number: | 504693-0600 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
CP-3.3 Receptacle Housing, 3.30mm Pitch, Single Row, Polarized, Positive Inertia Lock, 6 Circuits, Natural
More >>Specifications
Detailed Description
Enhance your electrical connections with our CP-3.3 Receptacle Housing, boasting a 3.30mm pitch and six circuits for efficient signal transmission. Crafted from durable Polybutylene Terephthalate in a natural hue, this single-row housing features a polarized design with a positive Inertia Lock, ensuring secure mating. With UL certification and RoHS compliance, it guarantees safety and environmental responsibility. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of applications. Designed for wire-to-wire connectivity, its keying feature prevents misalignment, while the lock to the mating part adds extra stability. Whether for industrial or DIY projects, this housing is a must-have component for reliable and high-performance connections.

