| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 504694-0200 |
| Color: | Natural |
| Series: | 504694 - CP-3.3 |
| Connector Type: | CP-3.3 |
| Gender: | Plug |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 3.3 mm |
| Material: | PBT |
| Keying: | Yes |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 3.3 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 5046940200 |
| SKU: | MOL504694-0200 |
504694-0200
| Heilind Number: | MOL504694-0200 |
| Manufacturer: | Molex |
| Manufacturer Number: | 504694-0200 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
CP-3.3 Plug Housing, 3.30mm Pitch, Single Row, Polarized, Positive Inertia Lock, 2 Circuits, Natural
More >>Specifications
Detailed Description
Enhance your connectivity with our CP-3.3 Plug Housing, designed for seamless integration in your electronic setups. Featuring a 3.30mm pitch and single-row configuration, this housing ensures a secure and efficient connection for your applications. The polarized design, complete with positive inertia lock, guarantees correct mating every time. With two circuits and a natural color finish, it blends functionality with versatility. Crafted from durable PBT material and meeting stringent flammability standards, it ensures safety and reliability. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various environments. Ideal for signal circuit applications with its polarization to mate feature, it offers convenience and peace of mind. UL agency certified and RoHS compliant, it meets industry standards for quality and environmental responsibility. Explore the possibilities with our CP-3.3 connector, a must-have in your connector system arsenal.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/26/2019 | 508051 - Capacity Change. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. | Download | |||

