| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 504694-0603 |
| Color: | Yellow |
| Series: | 504694 - CP-3.3 |
| Connector Type: | CP-3.3 |
| Gender: | Plug |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Pitch: | 3.3 mm |
| Material: | PBT |
| Keying: | Yes |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 3.3 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 5046940603 |
| SKU: | MOL504694-0603 |
504694-0603
| Heilind Number: | MOL504694-0603 |
| Manufacturer: | Molex |
| Manufacturer Number: | 504694-0603 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
CP-3.3 Plug Housing, 3.30mm Pitch, Single Row, Polarized, Positive Inertia Lock, 6 Circuits, Yellow
More >>Specifications
Detailed Description
Enhance your wiring setup with our CP-3.3 Plug Housing, designed for seamless connectivity in 6-circuit configurations. Featuring a 3.30mm pitch and single-row layout, this housing ensures precise alignment and secure mating. Its polarized construction, with a positive inertia lock, guarantees foolproof connection every time. Crafted from durable PBT material in a vibrant yellow hue, it not only offers reliable performance but also adds a pop of color to your assembly. With UL certification and RoHS compliance, you can trust in its quality and environmental responsibility. Ideal for signal applications, operating flawlessly in temperatures ranging from -40 to 105°C, this housing is a must-have for any wiring project. Upgrade to the CP-3.3 and experience the perfect blend of functionality and aesthetics in your connector system.

