| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 504695-0207 |
| Color: | Brown |
| Series: | 504695 - CP-3.3 - TPA - Term Pos Assurance |
| Accessory Type: | Terminal Position Assurance |
| Connector Type: | CP-3.3, TPA - Term Pos Assurance |
| Number of Contacts: | 2 |
| Material: | PBT |
| Component Type: | Terminal Position Assurance |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 2 |
| Part Aliases: | 5046950207 |
| SKU: | MOL504695-0207 |
504695-0207
Specifications
Detailed Description
Ensure secure connections with our CP-3.3 Terminal Position Assurance (TPA) Retainer. Designed for 3.30mm pitch connectors, this brown retainer features 2 circuits for reliable performance. Made of durable PBT material, it offers robust protection for your connections. Operating in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in various environments. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for RJ connector accessories, it's an essential component for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-06-5102 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Female, with 0.76 | ![]() |
| Molex 03-06-1044 | 1.57mm Diameter Standard .062" Pin and Socket Receptacle Housing, Dual Row, without Mounting Ears, PA Polyamide Nylon 6/6, UL 94V-2, 4 Circuits, Natural | ![]() |
| Molex 09-50-3121 | KK 3.96mm Crimp Housing, Friction Ramp, 12 Circuits, Natural | ![]() |
| Molex 16-02-0096 | SL Crimp Terminal, Series 70058, Female, 30-24 AWG, with Tin (Sn) Plated Contact, Bag | ![]() |
| Molex 19057-0011 | AviKrimp Ring Tongue Terminal for 22-18 AWG Wire, Nylon, Stud Size 10, 26.08mm Length, Carton | ![]() |
| Molex 19073-0113 | AviKrimp Ring Tongue Terminal for 12-10 AWG Wire, Nylon, Stud Size 10, Yellow, Carton | ![]() |
| Molex 19215-0028 | VersaKrimp Butt Splice for 12-10 AWG Wire, Carton | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43030-0038 | Cut Strip - Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 18 AWG, .073in / 1.85mm Max Insulation Outside Diameter, Reel | ![]() |
| Molex 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Molex 504695-0307 | CP-3.3 Terminal Position Assurance (TPA) Retainer, 3.30mm Pitch, Brown, 3 Circuits | ![]() |


