| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 504695-0507 |
| Color: | Brown |
| Series: | 504695 - CP-3.3 - TPA - Term Pos Assurance |
| Connector Type: | CP-3.3, TPA - Term Pos Assurance |
| Number of Contacts: | 5 |
| Material: | PBT |
| Component Type: | Terminal Position Assurance |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 5 |
| Part Aliases: | 5046950507 |
| SKU: | MOL504695-0507 |
504695-0507
| Heilind Number: | MOL504695-0507 |
| Manufacturer: | Molex |
| Manufacturer Number: | 504695-0507 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
CP-3.3 Terminal Position Assurance (TPA) Retainer, 3.30mm Pitch, Brown, 5 Circuits
More >>Specifications
Detailed Description
Enhance the reliability of your electronic connections with our CP-3.3 Terminal Position Assurance (TPA) Retainer. Designed for secure mating, this brown retainer ensures a stable connection for up to 5 circuits with a 3.30mm pitch. Crafted from durable PBT material, it guarantees longevity even in challenging environments, with an operating temperature range of -40 to 105°C. RoHS compliant and packaged in a convenient bag, it's a vital component for RJ connectors and kits, providing peace of mind for your modular and Ethernet setups. Trust in the CP-3.3 TPA Retainer for seamless connectivity every time.

