504754-0700

Heilind Number:MOL504754-0700
Manufacturer:Molex
Manufacturer Number:504754-0700
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.30mm Pitch Easy-On Back Flip FPC Connector with Lock Terminal, LA75 Series, Right-Angle, Surface Mount, Dual Contact Style, 0.75mm Height, 7 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 504754-0700
Color:Black
Series:504754
Amperage:.2 A
Connector Type:Easy-On
Housing Material:Liquid Crystal Polymer
Number of Contacts:7
Number of Rows:1
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Body Orientation:Right Angle
Pitch:3 mm
Voltage:50 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Wire Type:FPC
Actuator Type:Flip
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Gold
Number of Contacts Loaded:7
Mating Cycles:10
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating:Gold
Termination Pitch:.3 mm
Mated Height:.75 mm
Stackable:No
PCB Mount Alignment Type:Surface Mount
Product Name:Easy-On
Part Aliases:5047540700
SKU:MOL504754-0700

Detailed Description

Enhance your electronic connections with our Easy-On FFC/FPC Connector. Designed for seamless integration, this connector features a right angle body orientation and a versatile flip actuator type, offering convenience and flexibility in assembly. With a high-quality construction of liquid crystal polymer and copper alloy contacts plated in gold, it ensures reliable performance even in challenging environments. With a low profile and a pitch of .3mm, it's perfect for compact devices. RoHS compliant and featuring a wide operating temperature range from -40 to 85°C, it's suitable for various applications. Trust in its seven gold-plated contacts, rated for 10 mating cycles, to deliver durability and efficiency. Ideal for surface mount PCB assembly, this connector is a must-have for professionals in the electronics industry. Elevate your projects with the Easy-On FFC/FPC Connector.