504754-0900

Heilind Number:MOL504754-0900
Manufacturer:Molex
Manufacturer Number:504754-0900
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.30mm Pitch Easy-On Back Flip FPC Connector with Lock Terminal, LA75 Series, Right-Angle, Surface Mount, Dual Contact Style, 0.75mm Height, 9 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 504754-0900
Color:Black
Series:504754
Amperage:.2 A
Connector Type:Easy-On
Housing Material:Liquid Crystal Polymer
Number of Contacts:9
Number of Rows:1
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Body Orientation:Right Angle
Pitch:3 mm
Voltage:50 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Wire Type:FPC
Actuator Type:Flip
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Gold
Number of Contacts Loaded:9
Mating Cycles:10
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating:Gold
Termination Pitch:.3 mm
Mated Height:.75 mm
Stackable:No
PCB Mount Alignment Type:Surface Mount
Product Name:Easy-On
Part Aliases:5047540900
SKU:MOL504754-0900

Detailed Description

Enhance your electronic connections with our Easy-On FFC/FPC connector, designed for reliability and convenience. Featuring a right-angle orientation and a compact pitch of .3mm, this connector is perfect for space-saving applications. With a durable liquid crystal polymer housing and gold-plated copper alloy contacts, it ensures optimal performance in a wide temperature range from -40 to 85°C. The flip actuator design allows for easy insertion and removal of flexible printed cables, while the polarized orientation ensures proper alignment. RoHS compliant and offering a maximum voltage of 50V AC/DC, it's a dependable choice for your PCB assembly needs. Trust in the quality and efficiency of our Easy-On connector for seamless connectivity in your devices.