504754-1100

Heilind Number:MOL504754-1100
Manufacturer:Molex
Manufacturer Number:504754-1100
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.30mm Pitch Easy-On Back Flip FPC Connector with Lock Terminal, LA75 Series, Right-Angle, Surface Mount, Dual Contact Style, 0.75mm Height, 11 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 504754-1100
Color:Black
Series:504754
Amperage:.2 A
Connector Type:Easy-On
Housing Material:Liquid Crystal Polymer
Number of Contacts:11
Number of Rows:1
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Body Orientation:Right Angle
Pitch:3 mm
Voltage:50 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Wire Type:FPC
Actuator Type:Flip
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Gold
Number of Contacts Loaded:11
Mating Cycles:10
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating:Gold
Termination Pitch:.3 mm
Mated Height:.75 mm
Stackable:No
PCB Mount Alignment Type:Surface Mount
Product Name:Easy-On
Part Aliases:5047541100
SKU:MOL504754-1100

Detailed Description

Enhance your electronic connections with our Easy-On FFC/FPC connector. Designed for precision and reliability, this black connector features 11 gold-plated contacts, housed in durable Liquid Crystal Polymer material. With a right-angle body orientation and a .3mm pitch, it offers seamless integration on your PCB. Operating efficiently in temperatures ranging from -40 to 85 °C, it ensures consistent performance even in challenging environments. Its flip actuator type and FPC wire compatibility make it versatile for various applications. RoHS compliant and boasting a 10 mating cycle lifespan, it's a sustainable choice for your projects. Elevate your connectivity solutions with this high-quality Easy-On connector.