504754-1120

Heilind Number:MOL504754-1120
Manufacturer:Molex
Manufacturer Number:504754-1120
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.30mm Pitch Easy-On Back Flip FPC Connector, LA75 Series, Right-Angle, Surface Mount, Dual Contact Style, 0.75mm Height, 11 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 504754-1120
Color:Black
Series:504754
Amperage:.2 A
Connector Type:Easy-On
Housing Material:Liquid Crystal Polymer
Number of Contacts:11
Number of Rows:1
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Body Orientation:Right Angle
Pitch:3 mm
Voltage:50 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Wire Type:FPC
Actuator Type:Flip
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Number of Contacts Loaded:11
Mating Cycles:10
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating:Gold
Termination Pitch:.3 mm
Mated Height:.75 mm
Stackable:No
PCB Mount Alignment Type:Surface Mount
Product Name:Easy-On
Part Aliases:5047541120
SKU:MOL504754-1120

Detailed Description

Elevate your connectivity with our Easy-On FFC/FPC Connector, designed for seamless integration in electronic applications. This high-performance connector, part of our 504754 series, boasts a sleek black housing crafted from durable Liquid Crystal Polymer, ensuring reliability in any environment. With 11 gold-plated copper alloy contacts, it guarantees efficient signal transmission. The right-angle orientation and flip actuator make for easy and secure FPC wire insertion, while the 0.3mm pitch allows for precise PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, and with a voltage rating of 50V AC/DC, this connector is ideal for a wide range of applications. RoHS compliant and offering a mating cycle of 10, it's a sustainable and long-lasting choice for your connectivity needs. Upgrade your design with the Easy-On FFC/FPC Connector.