| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 504754-1540 |
| Color: | Black |
| Series: | 504754 |
| Amperage: | .2 A |
| Connector Type: | Easy-On |
| Number of Contacts: | 15 |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | 3 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Wire Type: | FPC |
| Actuator Type: | Flip |
| Operating Temperature Range: | -40 - 125 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 15 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating: | Gold |
| Termination Pitch: | .3 mm |
| Mated Height: | .75 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| SKU: | MOL504754-1540 |
504754-1540
| Heilind Number: | MOL504754-1540 |
| Manufacturer: | Molex |
| Manufacturer Number: | 504754-1540 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Easy-On Back Flip FPC Connector with Lock Terminal, 0.30mm Pitch, High-Temperature Type, LA75 Series, Right-Angle, Surface Mount, Dual Contact Style, 0.75mm Height, 15 Circuits
More >>Specifications
Detailed Description
Introducing the easy-to-use 504754 series FPC connector, designed for seamless integration in your electronic devices. With a sleek black finish, this connector boasts 15 gold-plated contacts for reliable signal transmission. The right-angle orientation and flip actuator type make for convenient and efficient assembly, while the liquid crystal polymer material ensures durability in various operating conditions. RoHS compliant and suitable for surface mount PCB alignment, this connector is the perfect choice for your connectivity needs. Upgrade your design with the Easy-On connector today.

