504754-2120

Heilind Number:MOL504754-2120
Manufacturer:Molex
Manufacturer Number:504754-2120
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.30mm Pitch Easy-On Back Flip FPC Connector, LA75 Series, Right-Angle, Surface Mount, Dual Contact Style, 0.75mm Height, 21 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 504754-2120
Color:Black
Series:504754
Amperage:.2 A
Connector Type:Easy-On
Housing Material:Liquid Crystal Polymer
Number of Contacts:21
Number of Rows:1
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Body Orientation:Right Angle
Pitch:3 mm
Voltage:50 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Wire Type:FPC
Actuator Type:Flip
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Number of Contacts Loaded:21
Mating Cycles:10
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating:Gold
Termination Pitch:.3 mm
Mated Height:.75 mm
Stackable:No
PCB Mount Alignment Type:Surface Mount
Product Name:Easy-On
Part Aliases:5047542120
SKU:MOL504754-2120

Detailed Description

Easily connect your devices with our Easy-On FFC/FPC connector. Featuring a sleek black design and right-angle orientation, this connector is perfect for space-saving installations. With 21 gold-plated contacts and a liquid crystal polymer housing, it ensures reliable performance in a wide temperature range from -40°C to 105°C. The flip actuator type allows for quick and secure cable insertion, while the .3mm pitch and 50V AC/DC voltage rating make it suitable for various applications. RoHS compliant and offering 10 mating cycles, this connector is both durable and environmentally friendly. Ideal for surface mount PCB assemblies, it provides efficient and secure connectivity in any project. Elevate your design with the Easy-On FFC/FPC connector.