| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 504754-2140 |
| Color: | Black |
| Series: | 504754 |
| Amperage: | .2 A |
| Connector Type: | Easy-On |
| Number of Contacts: | 21 |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | 3 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Cable Type: | FPC only |
| Actuator Type: | Flip |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 21 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating: | Gold |
| Termination Pitch: | .3 mm |
| Mated Height: | .75 mm |
| Stackable: | No |
| PCB Mounting Style: | Surface Mount |
| Contact Position: | Dual |
| Product Name: | Easy-On |
| Part Aliases: | 5047542140 |
| SKU: | MOL504754-2140 |
504754-2140
| Heilind Number: | MOL504754-2140 |
| Manufacturer: | Molex |
| Manufacturer Number: | 504754-2140 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
0.30mm Pitch Easy-On Back Flip FPC Connector with Lock Terminal, High-Temperature Type, LA75 Series, Right-Angle, Surface Mount, Dual Contact Style, 0.75mm Height, 21 Circuits
More >>Specifications
Detailed Description
Enhance your electronic connections with precision and ease using this FFC/FPC connector. Featuring a sleek black design and crafted with durable materials like Liquid Crystal Polymer, it ensures reliable performance. With a convenient right-angle orientation and flip actuator type, it offers effortless installation. Gold-plated contact areas guarantee optimal conductivity, while its compact size and surface mount mounting style make it ideal for space-saving applications. RoHS compliant and designed for 50V AC/DC, it's a versatile solution for various electronic devices. Upgrade your connectivity with this high-quality connector.

