| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 504754-2500 |
| Color: | Black |
| Series: | 504754 |
| Amperage: | .2 A |
| Connector Type: | Easy-On |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 25 |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Right Angle |
| Pitch: | 3 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Wire Type: | FPC |
| Actuator Type: | Flip |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 25 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating: | Gold |
| Termination Pitch: | .3 mm |
| Mated Height: | .75 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Part Aliases: | 5047542500 |
| SKU: | MOL504754-2500 |
504754-2500
Specifications
Detailed Description
Enhance your electronic connections with our Easy-On FFC/FPC connector. Designed for high performance, this connector features a right-angle orientation and a flip actuator for easy installation. With a contact material of copper alloy and contact plating of gold, it ensures reliable conductivity. The durable liquid crystal polymer housing, with a temperature range of -40 to 85 °C, guarantees optimal functionality in various environments. Its 25 contacts, loaded with gold-plated mating areas, provide secure and efficient connectivity. Ideal for surface mount applications, this RoHS-compliant connector is a must-have for any electronic project. Elevate your connections with ease and confidence using our Easy-On FFC/FPC connector.

