504754-2540

Heilind Number:MOL504754-2540
Manufacturer:Molex
Manufacturer Number:504754-2540
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Easy-On Back Flip FPC Connector with Lock Terminal, 0.30mm Pitch, High-Temperature Type, LA75 Series, Right-Angle, Surface Mount, Dual Contact Style, 0.75mm Height, 25 Circuits

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 504754-2540
Color:Black
Series:504754
Amperage:.2 A
Connector Type:Easy-On
Number of Contacts:25
Number of Rows:1
Contact Material:Copper Alloy
Pitch:3 mm
Voltage:50 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Wire Type:FPC
Actuator Type:Flip
Operating Temperature Range:-40 - 125 °C
Contact Mating Area Plating:Gold
Number of Contacts Loaded:25
Mating Cycles:10
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating:Gold
Termination Pitch:.3 mm
Mated Height:.75 mm
Stackable:No
PCB Mount Alignment Type:Surface Mount
Product Name:Easy-On
SKU:MOL504754-2540