504754-3100

Heilind Number:MOL504754-3100
Manufacturer:Molex
Manufacturer Number:504754-3100
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.30mm Pitch Easy-On Back Flip FPC Connector with Lock Terminal, LA75 Series, Right-Angle, Surface Mount, Dual Contact Style, 0.75mm Height, 31 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 504754-3100
Color:Black
Series:504754
Amperage:.2 A
Connector Type:Easy-On
Housing Material:Liquid Crystal Polymer
Number of Contacts:31
Number of Rows:1
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Body Orientation:Right Angle
Pitch:3 mm
Voltage:50 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Wire Type:FPC
Actuator Type:Flip
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Gold
Number of Contacts Loaded:31
Mating Cycles:10
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating:Gold
Termination Pitch:.3 mm
Mated Height:.75 mm
Stackable:No
PCB Mount Alignment Type:Surface Mount
Product Name:Easy-On
Part Aliases:5047543100
SKU:MOL504754-3100

Detailed Description

Experience seamless connectivity with our Easy-On FFC/FPC Connector, perfect for your electronic device needs. Featuring a right-angle body orientation and a low profile with a mated height of just .75mm, this connector is designed for space-saving applications. With 31 gold-plated contacts, it ensures reliable signal transmission, even in demanding environments. The liquid crystal polymer housing and copper alloy contacts guarantee durability and high performance, while the flip actuator type allows for easy and secure cable insertion. RoHS compliant and suitable for surface mount PCB assembly, this connector is a versatile and efficient solution for your connectivity requirements.