504754-3320

Heilind Number:MOL504754-3320
Manufacturer:Molex
Manufacturer Number:504754-3320
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.30mm Pitch Easy-On Back Flip FPC Connector, LA75 Series, Right-Angle, Surface Mount, Dual Contact Style, 0.75mm Height, 33 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 504754-3320
Color:Black
Series:504754
Amperage:.2 A
Connector Type:Easy-On
Housing Material:Liquid Crystal Polymer
Number of Contacts:33
Number of Rows:1
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Body Orientation:Right Angle
Pitch:3 mm
Voltage:50 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Wire Type:FPC
Actuator Type:Flip
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Number of Contacts Loaded:33
Mating Cycles:10
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating:Gold
Termination Pitch:.3 mm
Mated Height:.75 mm
Stackable:No
PCB Mount Alignment Type:Surface Mount
Product Name:Easy-On
Part Aliases:5047543320
SKU:MOL504754-3320

Detailed Description

Introducing the Easy-On Right Angle FFC/FPC Connector, a high-performance component designed for seamless and efficient connections in electronic devices. Featuring a black Liquid Crystal Polymer housing and contact plating in gold, this connector ensures reliable conductivity with a maximum operating temperature of 105°C. With 33 contacts in a single row, it offers versatility and compatibility for various applications. The flip actuator type and right-angle orientation make it easy to use and install, while its RoHS compliance guarantees environmentally friendly manufacturing. Perfect for surface mount assembly, this connector is a must-have for any project requiring precision and durability.