504754-4100

Heilind Number:MOL504754-4100
Manufacturer:Molex
Manufacturer Number:504754-4100
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Easy-On Back Flip FPC Connector with Lock Terminal, 0.30mm Pitch, LA75 Series, Right-Angle, Surface Mount, Dual Contact Style, 0.75mm Height, 41 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 504754-4100
Color:Black
Series:504754
Amperage:.2 A
Connector Type:Easy-On
Housing Material:Liquid Crystal Polymer
Number of Contacts:41
Number of Rows:1
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Body Orientation:Right Angle
Pitch:3 mm
Voltage:50 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Wire Type:FPC
Actuator Type:Flip
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Gold
Number of Contacts Loaded:41
Mating Cycles:10
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating:Gold
Termination Pitch:.3 mm
Mated Height:.75 mm
Stackable:No
PCB Mount Alignment Type:Surface Mount
Product Name:Easy-On
Part Aliases:5047544100
SKU:MOL504754-4100

Detailed Description

Introducing the Easy-On FFC & FPC Connector, a high-performance component designed for efficient and reliable electronic connections. With a sleek black housing made of Liquid Crystal Polymer, this connector ensures durability and stability in diverse operating environments. Featuring 41 gold-plated contacts, it guarantees optimal conductivity and signal integrity. The right-angle orientation and flip actuator type offer convenient and space-saving installation, perfect for compact electronic devices. Operating seamlessly in temperatures ranging from -40 to 85°C, with a voltage rating of 50V AC/DC, this connector is suitable for a wide range of applications. Fully RoHS compliant, it meets international standards for environmental responsibility. Elevate your connectivity solutions with the Easy-On FFC & FPC Connector.