504754-5100

Heilind Number:MOL504754-5100
Manufacturer:Molex
Manufacturer Number:504754-5100
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Easy-On Back Flip FPC Connector with Lock Terminal, 0.30mm Pitch, LA75 Series, Right-Angle, Surface Mount, Dual Contact Style, 0.75mm Height, 51 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 504754-5100
Color:Black
Series:504754
Amperage:.2 A
Connector Type:Easy-On
Housing Material:Liquid Crystal Polymer
Number of Contacts:51
Number of Rows:1
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Body Orientation:Right Angle
Pitch:3 mm
Voltage:50 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Wire Type:FPC
Actuator Type:Flip
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Gold
Number of Contacts Loaded:51
Mating Cycles:10
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating:Gold
Termination Pitch:.3 mm
Mated Height:.75 mm
Stackable:No
PCB Mount Alignment Type:Surface Mount
Product Name:Easy-On
Part Aliases:5047545100
SKU:MOL504754-5100

Detailed Description

Experience seamless connectivity with our Easy-On FFC & FPC Connector, designed for optimal performance in various electronic applications. Featuring a black Liquid Crystal Polymer housing and a right-angle orientation, this connector ensures a secure and efficient connection. With 51 gold-plated contacts and a pitch of 0.3mm, it guarantees reliable signal transmission. Its flip actuator type and low profile of 0.75mm make it perfect for space-constrained designs. Operating at temperatures ranging from -40 to 85°C, it is suitable for diverse environments. RoHS compliant and with a mating cycle of 10, this connector is not only high-quality but also environmentally friendly. Perfect for surface mount applications, it offers easy installation and dependable functionality. Elevate your connectivity solutions with our Easy-On FFC & FPC Connector.