| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 504754-6160 |
| Color: | Black |
| Series: | 504754 |
| Amperage: | .2 A |
| Connector Type: | Easy-On |
| Number of Contacts: | 61 |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | 3 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Cable Type: | FPC only |
| Actuator Type: | Flip |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 61 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating: | Gold |
| Termination Pitch: | .3 mm |
| Mated Height: | .75 mm |
| Stackable: | No |
| PCB Mounting Style: | Surface Mount |
| Contact Position: | Dual |
| Product Name: | Easy-On |
| Part Aliases: | 5047546160 |
| SKU: | MOL504754-6160 |
504754-6160
| Heilind Number: | MOL504754-6160 |
| Manufacturer: | Molex |
| Manufacturer Number: | 504754-6160 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
0.30mm Pitch Easy-On Back Flip FPC Connector, High-Temperature Type, LA75 Series, Right-Angle, Surface Mount, Dual Contact Style, 0.75mm Height, 61 Circuits
More >>Specifications
Detailed Description
Easily connect flexible printed circuits with our black 504754 series FFC/FPC connector, designed for right-angle orientation with 61 gold-plated contacts. Featuring a low profile and .3mm pitch, this connector offers reliable performance in compact electronic devices. With a voltage rating of 50V AC/DC and a current rating of .2A, it ensures efficient power transmission. The flip actuator type and gold contact termination provide secure mating, while the liquid crystal polymer construction guarantees durability. Ideal for surface mount PCB applications, this connector is RoHS compliant, meeting environmental standards. Upgrade your connectivity solutions with our high-quality FFC/FPC connector.

