| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505004-0812 |
| Color: | Black |
| Series: | 505004 |
| Amperage: | .3 A, 3 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 4 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Operating Temperature Range: | -40 - 85 °C |
| Circuit Application: | Power, Signal |
| Contact Mating Area Plating: | Gold over Nickel |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | With |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold over Nickel |
| Power and Signal Configuration: | 4 p - 4 s |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | .75 mm |
| Mated Width: | 2.5 mm |
| Product Name: | SlimStack |
| Part Aliases: | 5050040812 |
| SKU: | MOL505004-0812 |
505004-0812
Specifications
Detailed Description
Introducing our SlimStack Board-to-Board Connector, designed for seamless connectivity in compact electronic devices. With a slim 0.40mm pitch and a low-profile receptacle, this connector is ideal for space-constrained applications. Featuring 10 circuits and a high amperage rating of 6.0A, it ensures reliable power and signal transmission. The black housing is not only sleek but also durable, meeting stringent industry standards. With gold-plated contacts for optimal conductivity and a wide operating temperature range of -40 to 85°C, this connector is built to perform in diverse environments. RoHS compliant and offering 50V AC/DC voltage rating, it guarantees both safety and environmental responsibility. Perfect for signal and power applications, the SlimStack Connector is a versatile solution for today's electronic designs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2023 | 512317 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Korea - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 0.4 BTB 6A Battery BB Rec lines from Japan to Molex Vietnam production facility. The transfer will started in Q3 2022 and target to complete in Q1 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||

