| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505020-0692 |
| Series: | 505020 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Pitch: | 1 mm |
| SKU: | MOL505020-0692.P |
505020-0692
Specifications
Detailed Description
Enhance your device connectivity with our micro-SIM Card Connector, featuring a Pin-Eject Type design for easy card insertion and removal. With Dual Hook Locks and an Anti-Buckling Terminal design, it ensures secure and reliable connections. Surface Mount termination method and Tray Compatibility offer convenient installation options. Crafted with Copper Alloy contacts plated with Gold over Nickel, it guarantees superior conductivity and durability. Operating efficiently in temperatures ranging from -25°C to 85°C, it's suitable for a variety of environments. Stay compliant with RoHS regulations while enjoying seamless integration in your electronic projects. Perfect for applications requiring reliable memory card connectivity.

