| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505066-0622 |
| Color: | Black |
| Series: | 505066 |
| Amperage: | .3 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .35 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .102 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 30 |
| PCB Retention: | With |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .051 µm |
| Polarized to Mate: | No |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold over Nickel |
| Glow Wire Capable: | No |
| Mated Height: | .6 mm |
| Mated Width: | 2 mm |
| Product Name: | SlimStack |
| Part Aliases: | 5050660622 |
| SKU: | MOL505066-0622 |
505066-0622
| Heilind Number: | MOL505066-0622 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505066-0622 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
SlimStack Board-to-Board Connector, 0.35mm Pitch, SSB RP Series, Receptacle, 0.60mm Mated Height, 2.00mm Mated Width, 6 Circuits, Armor Nail
More >>Specifications
Detailed Description
Enhance connectivity with our SlimStack Board-to-Board Connector, meticulously designed for seamless integration. With a slim 0.35mm pitch and featuring the SSB RP Series, this receptacle ensures optimal performance in compact spaces. The 6 circuits, crafted with copper alloy contacts plated in gold over nickel, guarantee reliable power delivery at up to 50V AC/DC and 0.3A. Its surface mount termination method and vertical orientation offer versatility in installation, while its durable liquid crystal polymer construction withstands harsh operating environments from -40 to 85°C. RoHS compliant and boasting a mating cycle of 30, this connector upholds quality and sustainability standards for your application needs. Elevate your PCB connectivity with the SlimStack.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/25/2025 | 516482 - Change to Product. This notice modifies the Production Specifications of the parts listed in the attached list. See below for details. | Download | |||

