| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505066-1622 |
| Color: | Black |
| Series: | 505066 |
| Amperage: | .3 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .35 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .102 µm |
| Number of Contacts Loaded: | 16 |
| Mating Cycles: | 30 |
| PCB Retention: | With |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .051 µm |
| Polarized to Mate: | No |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold over Nickel |
| Glow Wire Capable: | No |
| Mated Height: | .6 mm |
| Mated Width: | 2 mm |
| Product Name: | SlimStack |
| Part Aliases: | 5050661622 |
| SKU: | MOL505066-1622 |
505066-1622
| Heilind Number: | MOL505066-1622 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505066-1622 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
SlimStack Board-to-Board Connector, 0.35mm Pitch, SSB RP Series, Receptacle, 0.60mm Mated Height, 2.00mm Mated Width, 16 Circuits, Armor Nail
More >>Specifications
Detailed Description
Enhance connectivity within electronic devices with our SlimStack Board-to-Board Connector. Featuring a slim 0.35mm pitch, this SSB RP Series connector offers a sleek and efficient solution for space-constrained applications. The receptacle design, with 16 circuits and a mated height of 0.60mm, ensures secure and reliable connections. Constructed with durable materials like liquid crystal polymer and copper alloy, it guarantees long-lasting performance even in demanding environments. With gold over nickel plating in critical areas, it provides excellent conductivity and corrosion resistance. Suitable for surface mount termination, this connector is RoHS compliant, meeting environmental standards. Perfect for PCB Socket Receptacles, it's the ideal choice for achieving seamless board-to-board connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/25/2025 | 516482 - Change to Product. This notice modifies the Production Specifications of the parts listed in the attached list. See below for details. | Download | |||

