| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505066-3022 |
| Color: | Black |
| Series: | 505066 |
| Amperage: | .3 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .35 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .102 µm |
| Number of Contacts Loaded: | 30 |
| Mating Cycles: | 30 |
| PCB Retention: | With |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .051 µm |
| Polarized to Mate: | No |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold over Nickel |
| Glow Wire Capable: | No |
| Mated Height: | .6 mm |
| Mated Width: | 2 mm |
| Product Name: | SlimStack |
| Part Aliases: | 5050663022 |
| SKU: | MOL505066-3022 |
505066-3022
Specifications
Detailed Description
Enhance connectivity with our SlimStack Board-to-Board Connector from the SSB RP Series. Designed for reliable performance, this receptacle features a 0.35mm pitch and accommodates 30 circuits with a mated height of 0.60mm and width of 2.00mm. Constructed with durable materials including liquid crystal polymer and copper alloy, it ensures longevity even in demanding environments. With gold over nickel plating, it offers excellent conductivity and is RoHS compliant for environmentally conscious applications. Suitable for surface mount termination, this vertical orientation connector is ideal for various PCB socket receptacle setups, providing a secure and efficient connection for your electronic devices.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/25/2025 | 516482 - Change to Product. This notice modifies the Production Specifications of the parts listed in the attached list. See below for details. | Download | |||

